Similar
Direct

LTR18EZPJSR033 | |
|---|---|
DigiKey Part Number | LTR18EZPJSR033-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJSR033 |
Description | RES 0.033 OHM 5% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPJSR033 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR18EZPFSR033 | Rohm Semiconductor | 4.281 | 846-LTR18EZPFSR033CT-ND | 0,51000 € | Similar |
| ERJ-B2CJR033V | Panasonic Industry | 0 | ERJ-B2CJR033V-ND | 0,08218 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14590 € | 729,50 € |
| Unit Price without VAT: | 0,14590 € |
|---|---|
| Unit Price with VAT: | 0,17362 € |



