


LTR18EZPJSR027 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPJSR027TR-ND - Tape & Reel (TR) 846-LTR18EZPJSR027CT-ND - Cut Tape (CT) 846-LTR18EZPJSR027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJSR027 |
Description | RES 0.027 OHM 5% 1.5W 1206 WIDE |
Customer Reference | |
Detailed Description | 27 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR18EZPFSR027 | Rohm Semiconductor | 2.365 | 846-LTR18EZPFSR027CT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20210 € | 20,21 € |
| 250 | 0,18312 € | 45,78 € |
| 500 | 0,17060 € | 85,30 € |
| 1.000 | 0,16067 € | 160,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14474 € | 723,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

