20 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPJSR020

DigiKey Part Number
846-LTR18EZPJSR020TR-ND - Tape & Reel (TR)
846-LTR18EZPJSR020CT-ND - Cut Tape (CT)
846-LTR18EZPJSR020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPJSR020
Description
RES 0.02 OHM 5% 1.5W 1206 WIDE
Customer Reference
Detailed Description
20 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.027" (0.68mm)
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
In-Stock: 4.800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,32200 €3,22 €
250,27160 €6,79 €
500,24260 €12,13 €
1000,21970 €21,97 €
2500,19652 €49,13 €
5000,18312 €91,56 €
1.0000,17246 €172,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15536 €776,80 €
10.0000,15036 €1.503,60 €
15.0000,14793 €2.218,95 €
25.0000,14528 €3.632,00 €
35.0000,14377 €5.031,95 €
50.0000,14234 €7.117,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €