


LTR18EZPFSR047 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR047TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR047CT-ND - Cut Tape (CT) 846-LTR18EZPFSR047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR047 |
Description | RES 0.047 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20360 € | 20,36 € |
| 250 | 0,18160 € | 45,40 € |
| 500 | 0,16884 € | 84,42 € |
| 1.000 | 0,15870 € | 158,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14245 € | 712,25 € |
| 10.000 | 0,13771 € | 1.377,10 € |
| 15.000 | 0,13539 € | 2.030,85 € |
| 25.000 | 0,13288 € | 3.322,00 € |
| 35.000 | 0,13144 € | 4.600,40 € |
| 50.000 | 0,13008 € | 6.504,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

