


LTR18EZPFSR024 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR024TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR024CT-ND - Cut Tape (CT) 846-LTR18EZPFSR024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR024 |
Description | RES 0.024 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,18970 € | 18,97 € |
| 250 | 0,16916 € | 42,29 € |
| 500 | 0,15730 € | 78,65 € |
| 1.000 | 0,14786 € | 147,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13272 € | 663,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

