
LTR18EZPFSR015 | |
|---|---|
DigiKey Part Number | RHM1226TR-ND - Tape & Reel (TR) RHM1226CT-ND - Cut Tape (CT) RHM1226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR015 |
Description | RES 0.015 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPFSR015 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,20110 € | 20,11 € |
| 250 | 0,17932 € | 44,83 € |
| 500 | 0,16674 € | 83,37 € |
| 1.000 | 0,15673 € | 156,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14068 € | 703,40 € |
| 10.000 | 0,13599 € | 1.359,90 € |
| 15.000 | 0,13371 € | 2.005,65 € |
| 25.000 | 0,13123 € | 3.280,75 € |
| 35.000 | 0,12981 € | 4.543,35 € |
| 50.000 | 0,12846 € | 6.423,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

