


LTR18EZPFLR220 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR220TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR220CT-ND - Cut Tape (CT) 846-LTR18EZPFLR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR220 |
Description | RES 0.22 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21700 € | 21,70 € |
| 250 | 0,19408 € | 48,52 € |
| 500 | 0,18084 € | 90,42 € |
| 1.000 | 0,17032 € | 170,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15343 € | 767,15 € |
| 10.000 | 0,14849 € | 1.484,90 € |
| 15.000 | 0,14609 € | 2.191,35 € |
| 25.000 | 0,14348 € | 3.587,00 € |
| 35.000 | 0,14198 € | 4.969,30 € |
| 50.000 | 0,14057 € | 7.028,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

