


LTR18EZPFLR220 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR220TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR220CT-ND - Cut Tape (CT) 846-LTR18EZPFLR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR220 |
Description | RES 0.22 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21970 € | 21,97 € |
| 250 | 0,19652 € | 49,13 € |
| 500 | 0,18312 € | 91,56 € |
| 1.000 | 0,17246 € | 172,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15536 € | 776,80 € |
| 10.000 | 0,15036 € | 1.503,60 € |
| 15.000 | 0,14793 € | 2.218,95 € |
| 25.000 | 0,14528 € | 3.632,00 € |
| 35.000 | 0,14377 € | 5.031,95 € |
| 50.000 | 0,14234 € | 7.117,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

