
LTR18EZPF3R48 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF3R48TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF3R48 |
Description | HIGH POWER CHIP RES 1206 SIZE 1- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02311 € | 115,55 € |
| 10.000 | 0,02232 € | 223,20 € |
| 15.000 | 0,02193 € | 328,95 € |
| 25.000 | 0,02149 € | 537,25 € |
| 35.000 | 0,02124 € | 743,40 € |
| 50.000 | 0,02099 € | 1.049,50 € |
| 125.000 | 0,02046 € | 2.557,50 € |
| 250.000 | 0,02014 € | 5.035,00 € |
| Unit Price without VAT: | 0,02311 € |
|---|---|
| Unit Price with VAT: | 0,02750 € |

