
LTR18EZPF3R30 | |
|---|---|
DigiKey Part Number | RHM3.3YTR-ND - Tape & Reel (TR) RHM3.3YCT-ND - Cut Tape (CT) RHM3.3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF3R30 |
Description | RES 3.3 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF3R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05100 € | 5,10 € |
| 250 | 0,04288 € | 10,72 € |
| 500 | 0,03834 € | 19,17 € |
| 1.000 | 0,03441 € | 34,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02844 € | 142,20 € |
| 10.000 | 0,02570 € | 257,00 € |
| 15.000 | 0,02467 € | 370,05 € |
| 25.000 | 0,02363 € | 590,75 € |
| 35.000 | 0,02354 € | 823,90 € |
| 50.000 | 0,02346 € | 1.173,00 € |
| 60.000 | 0,02342 € | 1.405,20 € |
| 120.000 | 0,02291 € | 2.749,20 € |
| 125.000 | 0,02287 € | 2.858,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

