2.55 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF2551

DigiKey Part Number
846-LTR18EZPF2551TR-ND - Tape & Reel (TR)
846-LTR18EZPF2551CT-ND - Cut Tape (CT)
846-LTR18EZPF2551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF2551
Description
RES 2.55K OHM 1% 3/4W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02833 €141,65 €
Manufacturers Standard Package
Unit Price without VAT:0,02833 €
Unit Price with VAT:0,03371 €