
LTR18EZPF2371 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF2371TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF2371 |
Description | HIGH POWER CHIP RES 1206 SIZE 1- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02311 € | 115,55 € |
| 10.000 | 0,02232 € | 223,20 € |
| 15.000 | 0,02193 € | 328,95 € |
| 25.000 | 0,02149 € | 537,25 € |
| 35.000 | 0,02124 € | 743,40 € |
| 50.000 | 0,02099 € | 1.049,50 € |
| 125.000 | 0,02046 € | 2.557,50 € |
| 250.000 | 0,02014 € | 5.035,00 € |
| Unit Price without VAT: | 0,02311 € |
|---|---|
| Unit Price with VAT: | 0,02750 € |

