
LTR18EZPF2201 | |
|---|---|
DigiKey Part Number | RHM2.2KYTR-ND - Tape & Reel (TR) RHM2.2KYCT-ND - Cut Tape (CT) RHM2.2KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF2201 |
Description | RES 2.2K OHM 1% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF2201 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05330 € | 5,33 € |
| 250 | 0,04472 € | 11,18 € |
| 500 | 0,03980 € | 19,90 € |
| 1.000 | 0,03589 € | 35,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02966 € | 148,30 € |
| 10.000 | 0,02785 € | 278,50 € |
| 15.000 | 0,02696 € | 404,40 € |
| 25.000 | 0,02600 € | 650,00 € |
| 35.000 | 0,02546 € | 891,10 € |
| 50.000 | 0,02494 € | 1.247,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

