
LTR18EZPF1500 | |
|---|---|
DigiKey Part Number | RHM150YTR-ND - Tape & Reel (TR) RHM150YCT-ND - Cut Tape (CT) RHM150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1500 |
Description | RES 150 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05100 € | 5,10 € |
| 250 | 0,04288 € | 10,72 € |
| 500 | 0,03834 € | 19,17 € |
| 1.000 | 0,03441 € | 34,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02503 € | 125,15 € |
| 10.000 | 0,02117 € | 211,70 € |
| 15.000 | 0,02105 € | 315,75 € |
| 25.000 | 0,02093 € | 523,25 € |
| 35.000 | 0,02085 € | 729,75 € |
| 50.000 | 0,02078 € | 1.039,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

