
LTR18EZPF12R4 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF12R4TR-ND - Tape & Reel (TR) 846-LTR18EZPF12R4CT-ND - Cut Tape (CT) 846-LTR18EZPF12R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF12R4 |
Description | RES 12.4 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,04184 € | 10,46 € |
| 500 | 0,03754 € | 18,77 € |
| 1.000 | 0,03386 € | 33,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02798 € | 139,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

