
LTR18EZPD68R0 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPD68R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR18EZPD68R0 |
Description | WIDE TERMINAL RES 1206, 0,5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07235 € | 361,75 € |
| 10.000 | 0,07032 € | 703,20 € |
| 15.000 | 0,06930 € | 1.039,50 € |
| 25.000 | 0,06818 € | 1.704,50 € |
| 35.000 | 0,06752 € | 2.363,20 € |
| 50.000 | 0,06689 € | 3.344,50 € |
| 125.000 | 0,06553 € | 8.191,25 € |
| Unit Price without VAT: | 0,07235 € |
|---|---|
| Unit Price with VAT: | 0,08610 € |

