
LTR10LEZPFSR039 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFSR039TR-ND - Tape & Reel (TR) 846-LTR10LEZPFSR039CT-ND - Cut Tape (CT) 846-LTR10LEZPFSR039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFSR039 |
Description | RES 0.039 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,24830 € | 24,83 € |
| 250 | 0,22312 € | 55,78 € |
| 500 | 0,20860 € | 104,30 € |
| 1.000 | 0,19703 € | 197,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17847 € | 892,35 € |
| 10.000 | 0,17305 € | 1.730,50 € |
| 15.000 | 0,17041 € | 2.556,15 € |
| 25.000 | 0,16754 € | 4.188,50 € |
| 35.000 | 0,16590 € | 5.806,50 € |
| 50.000 | 0,16434 € | 8.217,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

