
LTR10LEZPFSR033 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFSR033TR-ND - Tape & Reel (TR) 846-LTR10LEZPFSR033CT-ND - Cut Tape (CT) 846-LTR10LEZPFSR033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFSR033 |
Description | RES 0.033 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22036 € | 55,09 € |
| 500 | 0,20600 € | 103,00 € |
| 1.000 | 0,19458 € | 194,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17625 € | 881,25 € |
| 10.000 | 0,17090 € | 1.709,00 € |
| 15.000 | 0,16829 € | 2.524,35 € |
| 25.000 | 0,16546 € | 4.136,50 € |
| 35.000 | 0,16384 € | 5.734,40 € |
| 50.000 | 0,16230 € | 8.115,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

