
LTR10LEZPFSR | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFSR |
Description | HIGH-POWER CHIP RESISTORS HAVE T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor Wide 0805 (2012 Metric), 0508 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15830 € | 791,50 € |
| 10.000 | 0,15444 € | 1.544,40 € |
| 15.000 | 0,15250 € | 2.287,50 € |
| 25.000 | 0,15036 € | 3.759,00 € |
| 35.000 | 0,14911 € | 5.218,85 € |
| 50.000 | 0,14790 € | 7.395,00 € |
| Unit Price without VAT: | 0,15830 € |
|---|---|
| Unit Price with VAT: | 0,18838 € |

