
LTR10LEZPFLR680 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR680TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR680CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR680 |
Description | RES SMD 0.68 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,23120 € | 23,12 € |
| 250 | 0,20728 € | 51,82 € |
| 500 | 0,19348 € | 96,74 € |
| 1.000 | 0,18247 € | 182,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16486 € | 824,30 € |
| 10.000 | 0,15971 € | 1.597,10 € |
| 15.000 | 0,15720 € | 2.358,00 € |
| 25.000 | 0,15448 € | 3.862,00 € |
| 35.000 | 0,15292 € | 5.352,20 € |
| 50.000 | 0,15144 € | 7.572,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

