
LTR10LEZPFLR330 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR330TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR330CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR330 |
Description | HIGH POWER LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,24340 € | 12,17 € |
| 100 | 0,21800 € | 21,80 € |
| 250 | 0,19800 € | 49,50 € |
| 500 | 0,18480 € | 92,40 € |
| 1.000 | 0,17431 € | 174,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15748 € | 787,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

