180 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
High accuracy current monitoring contributes to improved application reliability

LTR10LEZPFLR180

DigiKey Part Number
846-LTR10LEZPFLR180TR-ND - Tape & Reel (TR)
846-LTR10LEZPFLR180CT-ND - Cut Tape (CT)
846-LTR10LEZPFLR180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10LEZPFLR180
Description
RES SMD 0.18 OHM 1% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,34100 €3,41 €
250,28800 €7,20 €
500,25800 €12,90 €
1000,23410 €23,41 €
2500,20988 €52,47 €
5000,19590 €97,95 €
1.0000,18477 €184,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16693 €834,65 €
10.0000,16172 €1.617,20 €
15.0000,15918 €2.387,70 €
25.0000,15642 €3.910,50 €
35.0000,15484 €5.419,40 €
50.0000,15335 €7.667,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €