
LTR10EZPJ470 | |
|---|---|
DigiKey Part Number | RHM47BUTR-ND - Tape & Reel (TR) RHM47BUCT-ND - Cut Tape (CT) RHM47BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ470 |
Description | RES SMD 47 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPJ470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04270 € | 4,27 € |
| 250 | 0,03552 € | 8,88 € |
| 500 | 0,03140 € | 15,70 € |
| 1.000 | 0,02813 € | 28,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02292 € | 114,60 € |
| 10.000 | 0,02140 € | 214,00 € |
| 15.000 | 0,02066 € | 309,90 € |
| 25.000 | 0,01986 € | 496,50 € |
| 35.000 | 0,01940 € | 679,00 € |
| 50.000 | 0,01897 € | 948,50 € |
| 60.000 | 0,01877 € | 1.126,20 € |
| 120.000 | 0,01810 € | 2.172,00 € |
| 125.000 | 0,01806 € | 2.257,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

