2 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10EZPJ2R0

DigiKey Part Number
846-LTR10EZPJ2R0TR-ND - Tape & Reel (TR)
846-LTR10EZPJ2R0CT-ND - Cut Tape (CT)
846-LTR10EZPJ2R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10EZPJ2R0
Description
RES SMD 2 OHM 5% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07900 €0,79 €
250,06240 €1,56 €
500,05260 €2,63 €
1000,04510 €4,51 €
2500,03752 €9,38 €
5000,03316 €16,58 €
1.0000,02971 €29,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02408 €120,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €