
LTR10EZPJ271 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPJ271TR-ND - Tape & Reel (TR) 846-LTR10EZPJ271CT-ND - Cut Tape (CT) 846-LTR10EZPJ271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ271 |
Description | RES SMD 270 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04510 € | 4,51 € |
| 250 | 0,03752 € | 9,38 € |
| 500 | 0,03316 € | 16,58 € |
| 1.000 | 0,02971 € | 29,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02421 € | 121,05 € |
| 10.000 | 0,02260 € | 226,00 € |
| 15.000 | 0,02182 € | 327,30 € |
| 25.000 | 0,02098 € | 524,50 € |
| 35.000 | 0,02049 € | 717,15 € |
| 50.000 | 0,02003 € | 1.001,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

