
LTR10EZPJ270 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPJ270TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ270 |
Description | HIGH POWER CHIP RES 0805 LOW OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01815 € | 90,75 € |
| 10.000 | 0,01751 € | 175,10 € |
| 15.000 | 0,01719 € | 257,85 € |
| 25.000 | 0,01683 € | 420,75 € |
| 35.000 | 0,01662 € | 581,70 € |
| 50.000 | 0,01642 € | 821,00 € |
| 125.000 | 0,01599 € | 1.998,75 € |
| 250.000 | 0,01573 € | 3.932,50 € |
| 500.000 | 0,01551 € | 7.755,00 € |
| Unit Price without VAT: | 0,01815 € |
|---|---|
| Unit Price with VAT: | 0,02160 € |

