
LTR10EZPJ181 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPJ181TR-ND - Tape & Reel (TR) 846-LTR10EZPJ181CT-ND - Cut Tape (CT) 846-LTR10EZPJ181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ181 |
Description | RES SMD 180 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04450 € | 4,45 € |
| 250 | 0,03704 € | 9,26 € |
| 500 | 0,03276 € | 16,38 € |
| 1.000 | 0,02934 € | 29,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02390 € | 119,50 € |
| 10.000 | 0,02232 € | 223,20 € |
| 15.000 | 0,02155 € | 323,25 € |
| 25.000 | 0,02072 € | 518,00 € |
| 35.000 | 0,02024 € | 708,40 € |
| 50.000 | 0,01979 € | 989,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

