
LTR10EZPJ113 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPJ113TR-ND - Tape & Reel (TR) 846-LTR10EZPJ113CT-ND - Cut Tape (CT) 846-LTR10EZPJ113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ113 |
Description | RES 11K OHM 5% 1/4W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04120 € | 4,12 € |
| 250 | 0,03496 € | 8,74 € |
| 500 | 0,03090 € | 15,45 € |
| 1.000 | 0,02768 € | 27,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02297 € | 114,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

