
LTR10EZPF9R10 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPF9R10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF9R10 |
Description | WIDE TERMINAL RES. 0805, 1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03657 € | 182,85 € |
| 10.000 | 0,03542 € | 354,20 € |
| 15.000 | 0,03485 € | 522,75 € |
| 25.000 | 0,03421 € | 855,25 € |
| 35.000 | 0,03383 € | 1.184,05 € |
| 50.000 | 0,03347 € | 1.673,50 € |
| 125.000 | 0,03270 € | 4.087,50 € |
| 250.000 | 0,03223 € | 8.057,50 € |
| Unit Price without VAT: | 0,03657 € |
|---|---|
| Unit Price with VAT: | 0,04352 € |

