
LTR10EZPF5900 | |
|---|---|
DigiKey Part Number | RHM1218TR-ND - Tape & Reel (TR) RHM1218CT-ND - Cut Tape (CT) RHM1218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF5900 |
Description | RES SMD 590 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPF5900 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06084 € | 15,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04246 € | 212,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

