
LTR10EZPF4301 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPF4301TR-ND - Tape & Reel (TR) 846-LTR10EZPF4301CT-ND - Cut Tape (CT) 846-LTR10EZPF4301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF4301 |
Description | RES 4.3K OHM 1% 1/4W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07650 € | 7,65 € |
| 250 | 0,06532 € | 16,33 € |
| 500 | 0,05886 € | 29,43 € |
| 1.000 | 0,05375 € | 53,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04557 € | 227,85 € |
| 10.000 | 0,04319 € | 431,90 € |
| 15.000 | 0,04203 € | 630,45 € |
| 25.000 | 0,04077 € | 1.019,25 € |
| 35.000 | 0,04005 € | 1.401,75 € |
| 50.000 | 0,03936 € | 1.968,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

