
LTR10EZPF3300 | |
|---|---|
DigiKey Part Number | RHM1215TR-ND - Tape & Reel (TR) RHM1215CT-ND - Cut Tape (CT) RHM1215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF3300 |
Description | RES SMD 330 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPF3300 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06448 € | 16,12 € |
| 500 | 0,05814 € | 29,07 € |
| 1.000 | 0,05308 € | 53,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04501 € | 225,05 € |
| 10.000 | 0,04265 € | 426,50 € |
| 15.000 | 0,04150 € | 622,50 € |
| 25.000 | 0,04026 € | 1.006,50 € |
| 35.000 | 0,03955 € | 1.384,25 € |
| 50.000 | 0,03887 € | 1.943,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

