
LTR10EZPF3002 | |
|---|---|
DigiKey Part Number | RHM1214TR-ND - Tape & Reel (TR) RHM1214CT-ND - Cut Tape (CT) RHM1214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF3002 |
Description | RES 30K OHM 1% 1/4W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPF3002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04299 € | 214,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06160 € | 15,40 € |
| 500 | 0,05552 € | 27,76 € |
| 1.000 | 0,05071 € | 50,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,05958 € | 29,79 € |
| 1.000 | 0,05323 € | 53,23 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

