
LTR10EZPF2550 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPF2550TR-ND - Tape & Reel (TR) 846-LTR10EZPF2550CT-ND - Cut Tape (CT) 846-LTR10EZPF2550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF2550 |
Description | RES SMD 255 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04299 € | 214,95 € |
| Unit Price without VAT: | 0,04299 € |
|---|---|
| Unit Price with VAT: | 0,05116 € |

