
LTR10EZPF2001 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPF2001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF2001 |
Description | WIDE TERMINAL RES. 0805, 1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03703 € | 185,15 € |
| 10.000 | 0,03587 € | 358,70 € |
| 15.000 | 0,03528 € | 529,20 € |
| 25.000 | 0,03464 € | 866,00 € |
| 35.000 | 0,03426 € | 1.199,10 € |
| 50.000 | 0,03390 € | 1.695,00 € |
| 125.000 | 0,03311 € | 4.138,75 € |
| 250.000 | 0,03264 € | 8.160,00 € |
| Unit Price without VAT: | 0,03703 € |
|---|---|
| Unit Price with VAT: | 0,04407 € |

