100 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10EZPF1000

DigiKey Part Number
RHM1205TR-ND - Tape & Reel (TR)
RHM1205CT-ND - Cut Tape (CT)
RHM1205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10EZPF1000
Description
RES SMD 100 OHM 1% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR10EZPF1000 Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 13.671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12700 €1,27 €
250,10160 €2,54 €
500,08760 €4,38 €
1000,07650 €7,65 €
2500,06532 €16,33 €
5000,05886 €29,43 €
1.0000,05375 €53,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04557 €227,85 €
10.0000,04319 €431,90 €
15.0000,04203 €630,45 €
25.0000,04077 €1.019,25 €
35.0000,04005 €1.401,75 €
50.0000,03936 €1.968,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €