Similar

LTR10EVHJLR62 | |
|---|---|
DigiKey Part Number | RHM.62BTTR-ND - Tape & Reel (TR) RHM.62BTCT-ND - Cut Tape (CT) RHM.62BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EVHJLR62 |
Description | RES 0.62 OHM 5% 1/2W 0805 WIDE |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EVHJLR62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


