Similar

LTR10EVHJLR20 | |
|---|---|
DigiKey Part Number | RHM.20BTTR-ND - Tape & Reel (TR) RHM.20BTCT-ND - Cut Tape (CT) RHM.20BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EVHJLR20 |
Description | RES 0.2 OHM 5% 1/2W 0805 WIDE |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EVHJLR20 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DSJR20V | Panasonic Industry | 6.778 | P19267CT-ND | 0,18000 € | Similar |


