
LTR10EVHFL9R10 | |
|---|---|
DigiKey Part Number | RHM9.10BSTR-ND - Tape & Reel (TR) RHM9.10BSCT-ND - Cut Tape (CT) RHM9.10BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EVHFL9R10 |
Description | RES 9.1 OHM 1% 1/2W 0805 WIDE |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EVHFL9R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,20020 € | 20,02 € |
| 250 | 0,17896 € | 44,74 € |
| 500 | 0,16664 € | 83,32 € |
| 1.000 | 0,15684 € | 156,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,22990 € | 22,99 € |
| 500 | 0,17844 € | 89,22 € |
| 1.000 | 0,16274 € | 162,74 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

