
LTR100LJZPJSR082 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPJSR082TR-ND - Tape & Reel (TR) 846-LTR100LJZPJSR082CT-ND - Cut Tape (CT) 846-LTR100LJZPJSR082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPJSR082 |
Description | HIGH POWER CHIP RESISTOR : HIGH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±5% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33783 € | 1.351,32 € |
| Unit Price without VAT: | 0,33783 € |
|---|---|
| Unit Price with VAT: | 0,40202 € |

