
LTR100LJZPJSR075 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPJSR075TR-ND - Tape & Reel (TR) 846-LTR100LJZPJSR075CT-ND - Cut Tape (CT) 846-LTR100LJZPJSR075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPJSR075 |
Description | HIGH POWER CHIP RESISTOR : HIGH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR100LJZPFSR075 | Rohm Semiconductor | 3.351 | 846-LTR100LJZPFSR075CT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,53400 € | 13,35 € |
| 50 | 0,48920 € | 24,46 € |
| 100 | 0,45360 € | 45,36 € |
| 250 | 0,41736 € | 104,34 € |
| 500 | 0,39642 € | 198,21 € |
| 1.000 | 0,37973 € | 379,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35587 € | 1.423,48 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

