62 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100LJZPJSR062

DigiKey Part Number
846-LTR100LJZPJSR062TR-ND - Tape & Reel (TR)
846-LTR100LJZPJSR062CT-ND - Cut Tape (CT)
846-LTR100LJZPJSR062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100LJZPJSR062
Description
HIGH POWER CHIP RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64800 €6,48 €
250,56640 €14,16 €
500,51860 €25,93 €
1000,48080 €48,08 €
2500,44244 €110,61 €
5000,42020 €210,10 €
1.0000,40251 €402,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37722 €1.508,88 €
8.0000,36829 €2.946,32 €
12.0000,36394 €4.367,28 €
20.0000,35921 €7.184,20 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €