
LTR100LJZPJSR056 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPJSR056TR-ND - Tape & Reel (TR) 846-LTR100LJZPJSR056CT-ND - Cut Tape (CT) 846-LTR100LJZPJSR056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPJSR056 |
Description | HIGH POWER CHIP RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,57080 € | 14,27 € |
| 50 | 0,52280 € | 26,14 € |
| 100 | 0,48460 € | 48,46 € |
| 250 | 0,44596 € | 111,49 € |
| 500 | 0,42356 € | 211,78 € |
| 1.000 | 0,40573 € | 405,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38024 € | 1.520,96 € |
| 8.000 | 0,37124 € | 2.969,92 € |
| 12.000 | 0,36685 € | 4.402,20 € |
| 20.000 | 0,36209 € | 7.241,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

