
LTR100LJZPJSR047 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPJSR047TR-ND - Tape & Reel (TR) 846-LTR100LJZPJSR047CT-ND - Cut Tape (CT) 846-LTR100LJZPJSR047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPJSR047 |
Description | RES 0.047 OHM 5% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,43920 € | 43,92 € |
| 250 | 0,42264 € | 105,66 € |
| 500 | 0,40140 € | 200,70 € |
| 1.000 | 0,38451 € | 384,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36035 € | 1.441,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

