
LTR100LJZPJSR015 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPJSR015TR-ND - Tape & Reel (TR) 846-LTR100LJZPJSR015CT-ND - Cut Tape (CT) 846-LTR100LJZPJSR015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPJSR015 |
Description | HIGH POWER CHIP RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,48680 € | 48,68 € |
| 250 | 0,44800 € | 112,00 € |
| 500 | 0,42548 € | 212,74 € |
| 1.000 | 0,40758 € | 407,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38197 € | 1.527,88 € |
| 8.000 | 0,37293 € | 2.983,44 € |
| 12.000 | 0,36852 € | 4.422,24 € |
| 20.000 | 0,36373 € | 7.274,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

