
LTR100LJZPJS | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPJSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPJS |
Description | HIGH POWER CHIP RESISTOR , 3264M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor Wide 2512 (6432 Metric), 1225 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34736 € | 1.389,44 € |
| 8.000 | 0,33958 € | 2.716,64 € |
| 12.000 | 0,33568 € | 4.028,16 € |
| 20.000 | 0,33137 € | 6.627,40 € |
| Unit Price without VAT: | 0,34736 € |
|---|---|
| Unit Price with VAT: | 0,41336 € |

