
LTR100LJZPFSR091 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR091TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR091CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR091 |
Description | RES 0.091 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,71600 € | 17,90 € |
| 50 | 0,66020 € | 33,01 € |
| 100 | 0,61580 € | 61,58 € |
| 250 | 0,57080 € | 142,70 € |
| 500 | 0,54470 € | 272,35 € |
| 1.000 | 0,52392 € | 523,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49422 € | 1.976,88 € |
| 8.000 | 0,48372 € | 3.869,76 € |
| 12.000 | 0,47860 € | 5.743,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

