
LTR100LJZPFSR036 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR036TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR036CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR036 |
Description | RES 0.036 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,70720 € | 17,68 € |
| 50 | 0,65200 € | 32,60 € |
| 100 | 0,60820 € | 60,82 € |
| 250 | 0,56368 € | 140,92 € |
| 500 | 0,53792 € | 268,96 € |
| 1.000 | 0,51741 € | 517,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48807 € | 1.952,28 € |
| 8.000 | 0,47771 € | 3.821,68 € |
| 12.000 | 0,47265 € | 5.671,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

