
LTR100JZPJLR39 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJLR39TR-ND - Tape & Reel (TR) 846-LTR100JZPJLR39CT-ND - Cut Tape (CT) 846-LTR100JZPJLR39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJLR39 |
Description | RES SMD 0.39 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,45360 € | 11,34 € |
| 50 | 0,41320 € | 20,66 € |
| 100 | 0,38140 € | 38,14 € |
| 250 | 0,34892 € | 87,23 € |
| 500 | 0,33014 € | 165,07 € |
| 1.000 | 0,31519 € | 315,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29384 € | 1.175,36 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

