
LTR100JZPJ621 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ621TR-ND - Tape & Reel (TR) 846-LTR100JZPJ621CT-ND - Cut Tape (CT) 846-LTR100JZPJ621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ621 |
Description | RES SMD 620 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR100JZPF6200 | Rohm Semiconductor | 3.770 | 846-LTR100JZPF6200CT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,22460 € | 11,23 € |
| 100 | 0,18800 € | 18,80 € |
| 250 | 0,18004 € | 45,01 € |
| 500 | 0,16928 € | 84,64 € |
| 1.000 | 0,15940 € | 159,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14527 € | 581,08 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

